
DZ23C7V5-G3-18 | |
---|---|
DigiKey Part Number | DZ23C7V5-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C7V5-G3-18 |
Description | DIODE ZENER ARRAY 7.5V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 7.5 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 7.5 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39598 | $3,959.80 |
20,000 | $0.36023 | $7,204.60 |
30,000 | $0.34201 | $10,260.30 |
50,000 | $0.32153 | $16,076.50 |
70,000 | $0.30940 | $21,658.00 |
100,000 | $0.29761 | $29,761.00 |
250,000 | $0.27577 | $68,942.50 |