
DZ23C4V7-G3-08 | |
---|---|
DigiKey Part Number | 112-DZ23C4V7-G3-08TR-ND - Tape & Reel (TR) 112-DZ23C4V7-G3-08CT-ND - Cut Tape (CT) 112-DZ23C4V7-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C4V7-G3-08 |
Description | DIODE ZENER ARRAY 4.7V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 4.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.07600 | $10.76 |
100 | $0.51730 | $51.73 |
500 | $0.50908 | $254.54 |
1,000 | $0.48445 | $484.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47356 | $1,420.68 |
6,000 | $0.42548 | $2,552.88 |
9,000 | $0.40095 | $3,608.55 |
15,000 | $0.28739 | $4,310.85 |
21,000 | $0.28469 | $5,978.49 |