SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C3V3-E3-08

DigiKey Part Number
112-DZ23C3V3-E3-08TR-ND - Tape & Reel (TR)
112-DZ23C3V3-E3-08CT-ND - Cut Tape (CT)
112-DZ23C3V3-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C3V3-E3-08
Description
DIODE ZENER ARRAY 3.3V SOT-23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 3.3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.96300$9.63
100$0.42810$42.81
500$0.41984$209.92
1,000$0.41160$411.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42115$1,263.45
6,000$0.37763$2,265.78
9,000$0.35542$3,198.78
15,000$0.23873$3,580.95
21,000$0.23667$4,970.07
Manufacturers Standard Package