Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DZ23C3V0-G3-18 | |
|---|---|
DigiKey Part Number | DZ23C3V0-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C3V0-G3-18 |
Description | DIODE ZENER ARRAY 3V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Cathode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3 V | Base Product Number |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C3V0-E3-08 | Vishay General Semiconductor - Diodes Division | 18,000 | 112-DZ23C3V0-E3-08CT-ND | $4.28000 | Parametric Equivalent |
| DZ23C3V0-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C3V0-E3-18-ND | $0.74904 | Parametric Equivalent |
| DZ23C3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C3V0-G3-08-ND | $0.49169 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51869 | $5,186.90 |
| 20,000 | $0.47413 | $9,482.60 |
| 30,000 | $0.47353 | $14,205.90 |


