Zener Diode Array 1 Pair Common Cathode 3 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C3V0-E3-08

DigiKey Part Number
112-DZ23C3V0-E3-08TR-ND - Tape & Reel (TR)
112-DZ23C3V0-E3-08CT-ND - Cut Tape (CT)
112-DZ23C3V0-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C3V0-E3-08
Description
DIODE ZENER ARRAY 3V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
95 Ohms
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Configuration
1 Pair Common Cathode
Supplier Device Package
SOT-23-3
Voltage - Zener (Nom) (Vz)
3 V
Base Product Number
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.65600$26.56
100$1.68210$168.21
500$1.26102$630.51
1,000$1.12495$1,124.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95169$2,855.07
6,000$0.86435$5,186.10
9,000$0.81982$7,378.38
15,000$0.76977$11,546.55
21,000$0.74012$15,542.52
30,000$0.71131$21,339.30
Manufacturers Standard Package