Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

DZ23C36-G3-18 | |
|---|---|
DigiKey Part Number | DZ23C36-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C36-G3-18 |
Description | DIODE ZENER ARRAY 36V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 36 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 90 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 36 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C36-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C36-E3-08-ND | $0.73688 | Parametric Equivalent |
| DZ23C36-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C36-E3-18-ND | $0.74692 | Parametric Equivalent |
| DZ23C36-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C36-G3-08-ND | $0.49169 | Parametric Equivalent |
| DZ23C36-7-F | Diodes Incorporated | 0 | 31-DZ23C36-7-FCT-ND | $3.21000 | Upgrade |
| DZ23C36-TP | MCC (Micro Commercial Components) | 0 | DZ23C36-TPMSCT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51869 | $5,186.90 |
| 20,000 | $0.47413 | $9,482.60 |
| 30,000 | $0.47353 | $14,205.90 |




