
DZ23C2V7-G3-18 | |
---|---|
DigiKey Part Number | DZ23C2V7-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C2V7-G3-18 |
Description | DIODE ZENER ARRAY 2.7V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 2.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 2.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39497 | $3,949.70 |
20,000 | $0.35931 | $7,186.20 |
30,000 | $0.34114 | $10,234.20 |
50,000 | $0.32071 | $16,035.50 |
70,000 | $0.30861 | $21,602.70 |
100,000 | $0.29685 | $29,685.00 |
250,000 | $0.27507 | $68,767.50 |