
DZ23C10-E3-08 | |
---|---|
DigiKey Part Number | 112-DZ23C10-E3-08TR-ND - Tape & Reel (TR) 112-DZ23C10-E3-08CT-ND - Cut Tape (CT) 112-DZ23C10-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C10-E3-08 |
Description | DIODE ZENER ARRAY 10V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 10 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.41600 | $14.16 |
100 | $0.89560 | $89.56 |
500 | $0.64538 | $322.69 |
1,000 | $0.49392 | $493.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42115 | $1,263.45 |
6,000 | $0.37763 | $2,265.78 |
9,000 | $0.35542 | $3,198.78 |
15,000 | $0.32105 | $4,815.75 |
21,000 | $0.31565 | $6,628.65 |
30,000 | $0.31463 | $9,438.90 |
75,000 | $0.23667 | $17,750.25 |