


DFL1506S-E3/77 | |
|---|---|
DigiKey Part Number | DFL1506S-E3/77GITR-ND - Tape & Reel (TR) DFL1506S-E3/77GICT-ND - Cut Tape (CT) DFL1506S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFL1506S-E3/77 |
Description | BRIDGE RECT 1PHASE 600V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBLS155G | Taiwan Semiconductor Corporation | 1,485 | 1801-DBLS155GCT-ND | $8.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.45400 | $64.54 |
| 100 | $4.23980 | $423.98 |
| 500 | $3.28762 | $1,643.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.82474 | $4,237.11 |
| 3,000 | $2.59161 | $7,774.83 |
| 4,500 | $2.47279 | $11,127.55 |
| 7,500 | $2.33928 | $17,544.60 |
| 10,500 | $2.26024 | $23,732.52 |
| 15,000 | $2.18342 | $32,751.30 |

