


DF1502S-E3/77 | |
|---|---|
DigiKey Part Number | DF1502S-E3/77GITR-ND - Tape & Reel (TR) DF1502S-E3/77GICT-ND - Cut Tape (CT) DF1502S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1502S-E3/77 |
Description | BRIDGE RECT 1PHASE 200V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.52000 | $65.20 |
| 100 | $4.28260 | $428.26 |
| 500 | $3.32248 | $1,661.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.85560 | $4,283.40 |
| 3,000 | $2.62036 | $7,861.08 |
| 4,500 | $2.50052 | $11,252.34 |
| 7,500 | $2.36585 | $17,743.88 |
| 10,500 | $2.28611 | $24,004.15 |
| 15,000 | $2.20862 | $33,129.30 |

