


DF10S-E3/45 | |
|---|---|
DigiKey Part Number | DF10S-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | DF10S-E3/45 |
Description | BRIDGE RECT 1PHASE 1KV 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 50 | $4.97080 | $248.54 |
| 100 | $4.41000 | $441.00 |
| 500 | $3.42508 | $1,712.54 |
| 1,000 | $3.10789 | $3,107.89 |
| 2,000 | $2.84098 | $5,681.96 |
| 5,000 | $2.55215 | $12,760.75 |
| 10,000 | $2.37368 | $23,736.80 |

