


DF06S-E3/77 | |
|---|---|
DigiKey Part Number | DF06S-E3/77GITR-ND - Tape & Reel (TR) DF06S-E3/77GICT-ND - Cut Tape (CT) DF06S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF06S-E3/77 |
Description | BRIDGE RECT 1PHASE 600V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF06S-E3/77 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.70100 | $67.01 |
| 100 | $4.41000 | $441.00 |
| 500 | $3.42508 | $1,712.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.94620 | $4,419.30 |
| 3,000 | $2.70498 | $8,114.94 |
| 4,500 | $2.58210 | $11,619.45 |
| 7,500 | $2.44401 | $18,330.08 |
| 10,500 | $2.36226 | $24,803.73 |
| 15,000 | $2.28279 | $34,241.85 |










