DF10M-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF10M-E3/45
4-EDIP

DF06MA-E3/45

DigiKey Part Number
DF06MA-E3/45GI-ND
Manufacturer
Manufacturer Product Number
DF06MA-E3/45
Description
BRIDGE RECT 1PHASE 600V 1A DFM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.99000$7.99
50$3.65840$182.92
100$3.23520$323.52
500$2.49002$1,245.01
1,000$2.24972$2,249.72
2,000$2.05932$4,118.64
5,000$1.82872$9,143.60
10,000$1.69345$16,934.50
50,000$1.63063$81,531.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.