
CSA2D-E3/I | |
---|---|
DigiKey Part Number | CSA2D-E3/IGITR-ND - Tape & Reel (TR) CSA2D-E3/IGICT-ND - Cut Tape (CT) CSA2D-E3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSA2D-E3/I |
Description | DIODE STANDARD 200V 1.6A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1.6A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |