


BZX884B7V5L-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX884B7V5L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B7V5L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B7V5L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B7V5L-G3-08 |
Description | DIODE ZENER 7.5V 300MW DFN1006 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.98800 | $9.88 |
100 | $0.42810 | $42.81 |
500 | $0.40336 | $201.68 |
1,000 | $0.37044 | $370.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36100 | $3,610.00 |
20,000 | $0.26342 | $5,268.40 |
30,000 | $0.24593 | $7,377.90 |