BZX884B6V8L-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.04000
Datasheet
Zener Diode 6.8 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B6V8L-G3-08

DigiKey Part Number
112-BZX884B6V8L-G3-08TR-ND - Tape & Reel (TR)
112-BZX884B6V8L-G3-08CT-ND - Cut Tape (CT)
112-BZX884B6V8L-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B6V8L-G3-08
Description
DIODE ZENER 6.8V 300MW DFN1006
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DFN1006-2A
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884B6V8L-HG3-08Vishay General Semiconductor - Diodes Division0112-BZX884B6V8L-HG3-08CT-ND$3.04000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.74300$17.43
100$1.09180$109.18
500$0.80702$403.51
1,000$0.71494$714.94
2,000$0.63725$1,274.50
5,000$0.55295$2,764.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.50076$5,007.60
20,000$0.45683$9,136.60
30,000$0.43444$13,033.20
50,000$0.40928$20,464.00
70,000$0.39438$27,606.60
100,000$0.37990$37,990.00
Manufacturers Standard Package