


BZX884B6V2L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B6V2L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B6V2L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B6V2L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B6V2L-HG3-08 |
Description | DIODE ZENER 6.2V 300MW DFN1006 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package DFN1006-2A |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.89100 | $18.91 |
| 100 | $1.18390 | $118.39 |
| 500 | $0.87772 | $438.86 |
| 1,000 | $0.77849 | $778.49 |
| 2,000 | $0.69480 | $1,389.60 |
| 5,000 | $0.60407 | $3,020.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.54791 | $5,479.10 |
| 20,000 | $0.50064 | $10,012.80 |
| 30,000 | $0.47655 | $14,296.50 |
| 50,000 | $0.44948 | $22,474.00 |
| 70,000 | $0.43345 | $30,341.50 |
| 100,000 | $0.41787 | $41,787.00 |







