Parametric Equivalent



BZX884B4V7L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B4V7L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B4V7L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B4V7L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B4V7L-G3-08 |
Description | DIODE ZENER 4.7V 300MW DFN1006 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DFN1006-2A |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884B4V7L-HG3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX884B4V7L-HG3-08CT-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.74300 | $17.43 |
| 100 | $1.09180 | $109.18 |
| 500 | $0.80702 | $403.51 |
| 1,000 | $0.71494 | $714.94 |
| 2,000 | $0.63725 | $1,274.50 |
| 5,000 | $0.55295 | $2,764.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.50076 | $5,007.60 |
| 20,000 | $0.45683 | $9,136.60 |
| 30,000 | $0.43444 | $13,033.20 |
| 50,000 | $0.40928 | $20,464.00 |
| 70,000 | $0.39438 | $27,606.60 |
| 100,000 | $0.37990 | $37,990.00 |


