
BZX85C4V7-TAP | |
|---|---|
DigiKey Part Number | BZX85C4V7-TAPGICT-ND - Cut Tape (CT) BZX85C4V7-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C4V7-TAP |
Description | DIODE ZENER 4.7V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C4V7-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.93000 | $39.30 |
| 100 | $2.52890 | $252.89 |
| 500 | $1.92284 | $961.42 |
| 1,000 | $1.72742 | $1,727.42 |
| 2,000 | $1.56279 | $3,125.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.38450 | $6,922.50 |
| 10,000 | $1.27426 | $12,742.60 |
| 15,000 | $1.21811 | $18,271.65 |
| 25,000 | $1.15500 | $28,875.00 |
| 35,000 | $1.11764 | $39,117.40 |
| 50,000 | $1.08134 | $54,067.00 |

