
BZX85C3V3-TAP | |
---|---|
DigiKey Part Number | BZX85C3V3-TAPGICT-ND - Cut Tape (CT) BZX85C3V3-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C3V3-TAP |
Description | DIODE ZENER 3.3V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C3V3-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.10300 | $11.03 |
100 | $0.46100 | $46.10 |
500 | $0.44452 | $222.26 |
1,000 | $0.43630 | $436.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41160 | $2,058.00 |
10,000 | $0.38690 | $3,869.00 |
15,000 | $0.34574 | $5,186.10 |
25,000 | $0.30458 | $7,614.50 |
35,000 | $0.30194 | $10,567.90 |
50,000 | $0.28812 | $14,406.00 |