
BZX85C20-TR | |
|---|---|
DigiKey Part Number | BZX85C20-TRGITR-ND - Tape & Reel (TR) BZX85C20-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C20-TR |
Description | DIODE ZENER 20V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 15 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.97900 | $39.79 |
| 100 | $2.55940 | $255.94 |
| 500 | $1.94686 | $973.43 |
| 1,000 | $1.74937 | $1,749.37 |
| 2,000 | $1.58301 | $3,166.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.40283 | $7,014.15 |
| 10,000 | $1.29143 | $12,914.30 |
| 15,000 | $1.23468 | $18,520.20 |
| 25,000 | $1.17092 | $29,273.00 |
| 35,000 | $1.13316 | $39,660.60 |
| 50,000 | $1.09648 | $54,824.00 |

