
BZX85C18-TR | |
---|---|
DigiKey Part Number | 112-BZX85C18-TR-ND - Tape & Reel (TR) 112-BZX85C18-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C18-TR |
Description | DIODE ZENER 18V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.10300 | $11.03 |
100 | $0.49390 | $49.39 |
500 | $0.47746 | $238.73 |
1,000 | $0.46099 | $460.99 |
2,000 | $0.45688 | $913.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45401 | $2,270.05 |
10,000 | $0.41028 | $4,102.80 |
15,000 | $0.38799 | $5,819.85 |
25,000 | $0.32105 | $8,026.25 |
35,000 | $0.30194 | $10,567.90 |
50,000 | $0.28812 | $14,406.00 |