DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B68-TR

DigiKey Part Number
112-BZX85B68-TR-ND - Tape & Reel (TR)
112-BZX85B68-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B68-TR
Description
DIODE ZENER 68V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.3 W
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 51 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,354
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.28900$12.89
100$0.53370$53.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52885$2,644.25
10,000$0.47922$4,792.20
15,000$0.45391$6,808.65
25,000$0.34897$8,724.25
Manufacturers Standard Package