DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B68-TAP

DigiKey Part Number
BZX85B68-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85B68-TAP
Description
DIODE ZENER 68V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.3 W
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 51 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
25,000$0.37771$9,442.75
50,000$0.37530$18,765.00
75,000$0.35628$26,721.00
175,000$0.34897$61,069.75
Manufacturers Standard Package