
BZX85B3V6-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B3V6-TR-ND - Tape & Reel (TR) 112-BZX85B3V6-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B3V6-TR |
Description | DIODE ZENER 3.6V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4621 | Microchip Technology | 0 | 150-1N4621-ND | $22.15694 | Similar |
| 1N4729A,133 | Nexperia USA Inc. | 2,618 | 1727-1N4729A,133CT-ND | $2.63000 | Similar |
| 1N5227B | Microchip Technology | 0 | 1N5227BMS-ND | $20.88000 | Similar |
| 1N5914BG | Microchip Technology | 0 | 150-1N5914BG-ND | $25.57543 | Similar |
| 1N5914DG | Microchip Technology | 0 | 150-1N5914DG-ND | $63.68568 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.80100 | $18.01 |
| 100 | $1.12630 | $112.63 |
| 500 | $0.83334 | $416.67 |
| 1,000 | $0.73854 | $738.54 |
| 2,000 | $0.65859 | $1,317.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57189 | $2,859.45 |
| 10,000 | $0.51822 | $5,182.20 |

