SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C9V1-E3-08

DigiKey Part Number
112-BZX84C9V1-E3-08TR-ND - Tape & Reel (TR)
112-BZX84C9V1-E3-08CT-ND - Cut Tape (CT)
112-BZX84C9V1-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C9V1-E3-08
Description
DIODE ZENER 9.1V 300MW SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,351
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.73900$7.39
100$0.36130$36.13
500$0.35308$176.54
1,000$0.33665$336.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33205$996.15
6,000$0.29657$1,779.42
9,000$0.27846$2,506.14
15,000$0.19706$2,955.90
21,000$0.19255$4,043.55
30,000$0.17915$5,374.50
Manufacturers Standard Package