Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BZX84C30-G3-08 | |
|---|---|
DigiKey Part Number | BZX84C30-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C30-G3-08 |
Description | DIODE ZENER 30V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C30-G3-08 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B30-E3-08GICT-ND | $3.45000 | Parametric Equivalent |
| BZX84B30-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B30-E3-18-ND | $0.57825 | Parametric Equivalent |
| BZX84B30-G3-08 | Vishay General Semiconductor - Diodes Division | 14,840 | 112-BZX84B30-G3-08CT-ND | $2.80000 | Parametric Equivalent |
| BZX84B30-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B30-G3-18-ND | $0.45205 | Parametric Equivalent |
| BZX84C30-E3-08 | Vishay General Semiconductor - Diodes Division | 9,750 | 112-BZX84C30-E3-08CT-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.38522 | $5,778.30 |
| 30,000 | $0.35215 | $10,564.50 |
| 45,000 | $0.35198 | $15,839.10 |










