Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24-G3-18

DigiKey Part Number
112-BZX84C24-G3-18TR-ND - Tape & Reel (TR)
112-BZX84C24-G3-18CT-ND - Cut Tape (CT)
112-BZX84C24-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C24-G3-18
Description
DIODE ZENER 24V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C24-G3-18 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.55400$15.54
100$0.97100$97.10
500$0.71544$357.72
1,000$0.63256$632.56
2,000$0.56272$1,125.44
5,000$0.48691$2,434.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.43997$4,399.70
20,000$0.40047$8,009.40
30,000$0.38032$11,409.60
50,000$0.35769$17,884.50
70,000$0.34428$24,099.60
100,000$0.33125$33,125.00
Manufacturers Standard Package