
BZX84C24-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C24-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C24-E3-08CT-ND - Cut Tape (CT) 112-BZX84C24-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C24-E3-08 |
Description | DIODE ZENER 24V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.11300 | $21.13 |
| 100 | $1.32780 | $132.78 |
| 500 | $0.98790 | $493.95 |
| 1,000 | $0.87781 | $877.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73763 | $2,212.89 |
| 6,000 | $0.66694 | $4,001.64 |
| 9,000 | $0.63089 | $5,678.01 |
| 15,000 | $0.59036 | $8,855.40 |
| 21,000 | $0.56636 | $11,893.56 |
| 30,000 | $0.54302 | $16,290.60 |

