
BZX84C18-E3-18 | |
|---|---|
DigiKey Part Number | BZX84C18-E3-18GITR-ND - Tape & Reel (TR) BZX84C18-E3-18GICT-ND - Cut Tape (CT) BZX84C18-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-E3-18 |
Description | DIODE ZENER 18V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18LT1G | onsemi | 2,301 | BZX84B18LT1GOSCT-ND | $1.73000 | Similar |
| BZX84C18 | Diotec Semiconductor | 3,000 | 4878-BZX84C18CT-ND | $1.40000 | Similar |
| BZX84C18LT3G | onsemi | 170 | BZX84C18LT3GOSCT-ND | $1.32000 | Similar |
| MMBZ5248B-7-F | Diodes Incorporated | 8,525 | MMBZ5248B-FDICT-ND | $1.48000 | Similar |
| MMBZ5248B-TP | MCC (Micro Commercial Components) | 3,951 | MMBZ5248B-TPMSCT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.11300 | $21.13 |
| 100 | $1.32780 | $132.78 |
| 500 | $0.98790 | $493.95 |
| 1,000 | $0.87781 | $877.81 |
| 2,000 | $0.78499 | $1,569.98 |
| 5,000 | $0.68437 | $3,421.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62210 | $6,221.00 |
| 20,000 | $0.56972 | $11,394.40 |
| 30,000 | $0.54302 | $16,290.60 |
| 50,000 | $0.51302 | $25,651.00 |
| 70,000 | $0.49526 | $34,668.20 |
| 100,000 | $0.47799 | $47,799.00 |

