
BZX84B7V5-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B7V5-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B7V5-E3-08CT-ND - Cut Tape (CT) 112-BZX84B7V5-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B7V5-E3-08 |
Description | DIODE ZENER 7.5V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5236B TR PBFREE | Central Semiconductor Corp | 11,887 | 1514-CMPZ5236BTRPBFREECT-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.11300 | $21.13 |
| 100 | $1.33020 | $133.02 |
| 500 | $0.98954 | $494.77 |
| 1,000 | $0.87937 | $879.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73903 | $2,217.09 |
| 6,000 | $0.66822 | $4,009.32 |
| 9,000 | $0.63211 | $5,688.99 |
| 15,000 | $0.59152 | $8,872.80 |
| 21,000 | $0.56747 | $11,916.87 |
| 30,000 | $0.54410 | $16,323.00 |

