Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB7V5-GS18

DigiKey Part Number
112-TZMB7V5-GS18TR-ND - Tape & Reel (TR)
112-TZMB7V5-GS18CT-ND - Cut Tape (CT)
112-TZMB7V5-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMB7V5-GS18
Description
DIODE ZENER 7.5V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB7V5-GS08Vishay General Semiconductor - Diodes Division3,481112-TZMB7V5-GS08CT-ND$2.88000Parametric Equivalent
CLL5236B TR PBFREECentral Semiconductor Corp3,2791514-CLL5236BTRPBFREECT-ND$2.80000Similar
In-Stock: 9,884
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.79200$17.92
100$1.12390$112.39
500$0.83136$415.68
1,000$0.73681$736.81
2,000$0.65706$1,314.12
5,000$0.57054$2,852.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.51697$5,169.70
20,000$0.47189$9,437.80
30,000$0.44891$13,467.30
50,000$0.42309$21,154.50
70,000$0.40780$28,546.00
100,000$0.39294$39,294.00
Manufacturers Standard Package