
BZX84B51-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B51-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B51-E3-08CT-ND - Cut Tape (CT) 112-BZX84B51-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B51-E3-08 |
Description | DIODE ZENER 51V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5262B TR PBFREE | Central Semiconductor Corp | 5,834 | 1514-CMPZ5262BTRPBFREECT-ND | $0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.13800 | $21.38 |
| 100 | $1.34420 | $134.42 |
| 500 | $1.00022 | $500.11 |
| 1,000 | $0.88899 | $888.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74731 | $2,241.93 |
| 6,000 | $0.67585 | $4,055.10 |
| 9,000 | $0.63940 | $5,754.60 |
| 15,000 | $0.59843 | $8,976.45 |
| 21,000 | $0.57416 | $12,057.36 |
| 30,000 | $0.55057 | $16,517.10 |

