MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B47-HE3-18 | |
|---|---|
DigiKey Part Number | BZX84B47-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B47-HE3-18 |
Description | DIODE ZENER 47V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B47-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B47-HE3_A-18TR-ND | $0.53002 | MFR Recommended |
| BZX84B47-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B47-TP-ND | $0.23078 | Similar |
| BZX84C47-TP | MCC (Micro Commercial Components) | 0 | BZX84C47-TPMSCT-ND | $1.15000 | Similar |
| BZX84C47LT1G | onsemi | 169 | BZX84C47LT1GOSCT-ND | $1.32000 | Similar |
| MMBZ5261BLT1G | onsemi | 3,052 | MMBZ5261BLT1GOSCT-ND | $1.40000 | Similar |




