Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

BZX84B39-E3-18 | |
|---|---|
DigiKey Part Number | BZX84B39-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B39-E3-18 |
Description | DIODE ZENER 39V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B39-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B39-E3-08-ND | $0.54877 | Parametric Equivalent |
| BZX84B39-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B39-G3-08-ND | $0.42791 | Parametric Equivalent |
| BZX84B39-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B39-G3-18-ND | $0.45205 | Parametric Equivalent |
| BZX84B39-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B39-TP-ND | $0.23078 | Similar |
| MMBZ5259B-TP | MCC (Micro Commercial Components) | 0 | MMBZ5259B-TP-ND | $0.21466 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.57825 | $5,782.50 |
| 20,000 | $0.54063 | $10,812.60 |




