
BZX84B22-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX84B22-G3-08TR-ND - Tape & Reel (TR) 112-BZX84B22-G3-08CT-ND - Cut Tape (CT) 112-BZX84B22-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B22-G3-08 |
Description | DIODE ZENER 22V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.51900 | $15.19 |
100 | $0.87690 | $87.69 |
500 | $0.61156 | $305.78 |
1,000 | $0.45982 | $459.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39999 | $1,199.97 |
6,000 | $0.35834 | $2,150.04 |
9,000 | $0.33711 | $3,033.99 |
15,000 | $0.22170 | $3,325.50 |