
BZX84B22-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B22-G3-08TR-ND - Tape & Reel (TR) 112-BZX84B22-G3-08CT-ND - Cut Tape (CT) 112-BZX84B22-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B22-G3-08 |
Description | DIODE ZENER 22V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B22-G3-08 Models |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.71000 | $17.10 |
| 100 | $1.06720 | $106.72 |
| 500 | $0.78828 | $394.14 |
| 1,000 | $0.69801 | $698.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58304 | $1,749.12 |
| 6,000 | $0.52503 | $3,150.18 |
| 9,000 | $0.49543 | $4,458.87 |
| 15,000 | $0.46215 | $6,932.25 |
| 21,000 | $0.44243 | $9,291.03 |
| 30,000 | $0.42326 | $12,697.80 |

