SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C7V5-HG3-08

DigiKey Part Number
112-BZX584C7V5-HG3-08TR-ND - Tape & Reel (TR)
112-BZX584C7V5-HG3-08CT-ND - Cut Tape (CT)
112-BZX584C7V5-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C7V5-HG3-08
Description
DIODE ZENER 7.5V 200MW SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZX584C7V5-HG3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,341
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.02900$10.29
100$0.44450$44.45
500$0.43630$218.15
1,000$0.42806$428.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.26342$2,107.36
16,000$0.25931$4,148.96
24,000$0.25828$6,198.72
Manufacturers Standard Package