SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C3V0-G3-08

DigiKey Part Number
112-BZX584C3V0-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C3V0-G3-08CT-ND - Cut Tape (CT)
112-BZX584C3V0-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C3V0-G3-08
Description
DIODE ZENER 3V 200MW SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.93600$9.36
100$0.43520$43.52
500$0.41056$205.28
1,000$0.40234$402.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.29560$2,364.80
16,000$0.26686$4,269.76
24,000$0.23812$5,714.88
40,000$0.23594$9,437.60
Manufacturers Standard Package