
BZX584C8V2-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX584C8V2-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C8V2-G3-08CT-ND - Cut Tape (CT) 112-BZX584C8V2-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C8V2-G3-08 |
Description | DIODE ZENER 8.2V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.92000 | $9.20 |
100 | $0.34490 | $34.49 |
500 | $0.33666 | $168.33 |
1,000 | $0.29560 | $295.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.27917 | $2,233.36 |
16,000 | $0.25454 | $4,072.64 |
24,000 | $0.22991 | $5,517.84 |