
BZX584C12-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C12-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C12-G3-08CT-ND - Cut Tape (CT) 112-BZX584C12-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C12-G3-08 |
Description | DIODE ZENER 12V 200MW SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C12-HG3-08 | Vishay General Semiconductor - Diodes Division | 8,208 | 112-BZX584C12-HG3-08CT-ND | $2.98000 | Parametric Equivalent |
| MM5Z12VT5GF | Nexperia USA Inc. | 93 | 1727-MM5Z12VT5GFCT-ND | $1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.66100 | $16.61 |
| 100 | $1.03670 | $103.67 |
| 500 | $0.76542 | $382.71 |
| 1,000 | $0.67753 | $677.53 |
| 2,000 | $0.60338 | $1,206.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.48819 | $3,905.52 |
| 16,000 | $0.44387 | $7,101.92 |
| 24,000 | $0.42127 | $10,110.48 |
| 40,000 | $0.39587 | $15,834.80 |
| 56,000 | $0.38083 | $21,326.48 |
| 80,000 | $0.36621 | $29,296.80 |





