
BZX55C24-TR | |
|---|---|
DigiKey Part Number | BZX55C24-TRGITR-ND - Tape & Reel (TR) BZX55C24-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C24-TR |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.48300 | $24.83 |
| 100 | $1.56950 | $156.95 |
| 500 | $1.17354 | $586.77 |
| 1,000 | $1.04569 | $1,045.69 |
| 2,000 | $0.93787 | $1,875.74 |
| 5,000 | $0.82103 | $4,105.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74874 | $7,487.40 |
| 20,000 | $0.68793 | $13,758.60 |
| 30,000 | $0.65694 | $19,708.20 |
| 50,000 | $0.62213 | $31,106.50 |
| 70,000 | $0.60151 | $42,105.70 |
| 100,000 | $0.58148 | $58,148.00 |

