
BZX55C20-TAP | |
|---|---|
DigiKey Part Number | BZX55C20-TAPGICT-ND - Cut Tape (CT) BZX55C20-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C20-TAP |
Description | DIODE ZENER 20V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BZX55C20-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.72600 | $7.26 |
| 100 | $0.32630 | $32.63 |
| 500 | $0.31002 | $155.01 |
| 1,000 | $0.26923 | $269.23 |
| 2,000 | $0.26515 | $530.30 |
| 5,000 | $0.26107 | $1,305.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17949 | $1,794.90 |

