Zener Diode 7.5 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B7V5-TR

DigiKey Part Number
112-BZX55B7V5-TR-ND - Tape & Reel (TR)
112-BZX55B7V5-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55B7V5-TR
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.72100$27.21
100$1.72490$172.49
500$1.29422$647.11
1,000$1.15504$1,155.04
2,000$1.03776$2,075.52
5,000$0.91060$4,553.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.83194$8,319.40
20,000$0.76578$15,315.60
30,000$0.73207$21,962.10
50,000$0.69420$34,710.00
70,000$0.67177$47,023.90
100,000$0.64998$64,998.00
Manufacturers Standard Package