
BZX55B75-TAP | |
|---|---|
DigiKey Part Number | BZX55B75-TAPGICT-ND - Cut Tape (CT) BZX55B75-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B75-TAP |
Description | DIODE ZENER 75V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.72100 | $27.21 |
| 100 | $1.72490 | $172.49 |
| 500 | $1.29422 | $647.11 |
| 1,000 | $1.15504 | $1,155.04 |
| 2,000 | $1.03776 | $2,075.52 |
| 5,000 | $0.91060 | $4,553.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.83194 | $8,319.40 |
| 20,000 | $0.76578 | $15,315.60 |
| 30,000 | $0.73207 | $21,962.10 |
| 50,000 | $0.69420 | $34,710.00 |
| 70,000 | $0.67177 | $47,023.90 |
| 100,000 | $0.64998 | $64,998.00 |

