
BZT03C6V2-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C6V2-TR-ND - Tape & Reel (TR) 112-BZT03C6V2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C6V2-TR |
Description | DIODE ZENER 6.2V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.3 W ±6.45% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 4.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.45% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $12.00300 | $120.03 |
| 100 | $8.13270 | $813.27 |
| 500 | $6.47508 | $3,237.54 |
| 1,000 | $5.94201 | $5,942.01 |
| 2,000 | $5.70453 | $11,409.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.00880 | $25,044.00 |
| 10,000 | $4.70929 | $47,092.90 |
| 15,000 | $4.66056 | $69,908.40 |

