
BZX55B3V6-TR | |
---|---|
DigiKey Part Number | 112-BZX55B3V6-TR-ND - Tape & Reel (TR) 112-BZX55B3V6-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B3V6-TR |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.72300 | $7.23 |
100 | $0.27920 | $27.92 |
500 | $0.27506 | $137.53 |
1,000 | $0.27096 | $270.96 |
2,000 | $0.26686 | $533.72 |
5,000 | $0.26275 | $1,313.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26113 | $2,611.30 |
20,000 | $0.23584 | $4,716.80 |
30,000 | $0.18885 | $5,665.50 |
50,000 | $0.17316 | $8,658.00 |
70,000 | $0.16422 | $11,495.40 |