
BZX55B36-TAP | |
---|---|
DigiKey Part Number | 112-BZX55B36-TAPCT-ND - Cut Tape (CT) 112-BZX55B36-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B36-TAP |
Description | DIODE ZENER 36V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.97100 | $9.71 |
100 | $0.60090 | $60.09 |
500 | $0.43810 | $219.05 |
1,000 | $0.31282 | $312.82 |
2,000 | $0.28812 | $576.24 |
5,000 | $0.26342 | $1,317.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26180 | $2,618.00 |
20,000 | $0.23644 | $4,728.80 |
30,000 | $0.18110 | $5,433.00 |
50,000 | $0.17360 | $8,680.00 |
70,000 | $0.16464 | $11,524.80 |