DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B36-TAP

DigiKey Part Number
112-BZX55B36-TAPCT-ND - Cut Tape (CT)
112-BZX55B36-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55B36-TAP
Description
DIODE ZENER 36V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,774
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.97100$9.71
100$0.60090$60.09
500$0.43810$219.05
1,000$0.31282$312.82
2,000$0.28812$576.24
5,000$0.26342$1,317.10
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.26180$2,618.00
20,000$0.23644$4,728.80
30,000$0.18110$5,433.00
50,000$0.17360$8,680.00
70,000$0.16464$11,524.80
Manufacturers Standard Package