
BZX55B33-TAP | |
|---|---|
DigiKey Part Number | 112-BZX55B33-TAPCT-ND - Cut Tape (CT) 112-BZX55B33-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B33-TAP |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 24 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B33-TR | Vishay General Semiconductor - Diodes Division | 23,585 | BZX55B33-TRGICT-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.72100 | $27.21 |
| 100 | $1.72490 | $172.49 |
| 500 | $1.29422 | $647.11 |
| 1,000 | $1.15504 | $1,155.04 |
| 2,000 | $1.03776 | $2,075.52 |
| 5,000 | $0.91060 | $4,553.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.83194 | $8,319.40 |
| 20,000 | $0.76578 | $15,315.60 |
| 30,000 | $0.73207 | $21,962.10 |
| 50,000 | $0.69420 | $34,710.00 |
| 70,000 | $0.67177 | $47,023.90 |
| 100,000 | $0.64998 | $64,998.00 |

